The AMP03BJ is a single-channel operational amplifier from Analog Devices, featuring a common mode rejection ratio of 80dB and an input offset voltage of 700uV. It operates within a temperature range of -40°C to 85°C and is available in a TO-99 package, suitable for through-hole mounting. The device has a slew rate of 9.5V/µs and a power supply rejection ratio of 124.4dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AMP03BJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 700uV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 124.4dB |
| RoHS Compliant | No |
| Slew Rate | 9.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AMP03BJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.