The AMP03BJ/883 is an 8-pin TO-99 packaged operational amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a nominal supply voltage of 15V and a maximum supply current of 3.5mA. The amplifier has a slew rate of 9.5V/μs and a common-mode reject ratio of 95dB. It is qualified to MIL-STD-883B and is available in a TO-99 package with a CAN8 footprint.
Sign in to ask questions about the Analog Devices AMP03BJ/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AMP03BJ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1500 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 9.5 |
| Common-mode Reject Ratio-Nom | 95 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices AMP03BJ/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.