
IC INSTRUMENTATION AMPLIFIER, 1500 uV OFFSET-MAX, 3 MHz BAND WIDTH, MBCY8, METAL CAN, HEADER, 8 PIN, Instrumentation Amplifier
Sign in to ask questions about the Analog Devices AMP03BJ/883C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AMP03BJ/883C technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 700uV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 124.4dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AMP03BJ/883C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
