
High-speed differential amplifier featuring a 3MHz bandwidth and 124.4dB PSRR. This single-channel instrumentation amplifier offers 85dB CMRR and a 9.5V/µs slew rate. Operating from a 12V to 18V dual supply, it consumes 2.5mA typical supply current and delivers 45mA output current per channel. Packaged in a TO-99-8 through-hole mount with gold contact plating, this RoHS compliant component operates between -40°C and 85°C.
Analog Devices AMP03BJZ technical specifications.
| -3db Bandwidth | 3MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 3MHz |
| Package/Case | TO-99-8 |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Gold |
| Height | 4.7mm |
| Input Offset Voltage (Vos) | 400V |
| Lead Free | Contains Lead |
| Length | 9.4mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 45mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 124.4dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 9.5V/µs |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AMP03BJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
