Analog Devices AMP03FJ technical specifications.
| Bandwidth | 3MHz |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 85dB |
| Input Offset Voltage (Vos) | 400uV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 2.5mA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 124.4dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AMP03FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.