
High-speed differential operational amplifier featuring a 3MHz bandwidth and 9.5V/µs slew rate. This single-channel IC offers a high Common Mode Rejection Ratio of 85dB and Power Supply Rejection Ratio of 124.4dB. Designed for through-hole mounting in a TO-99 package, it operates with a dual supply voltage range of ±12V to ±18V and a typical supply current of 2.5mA. Maximum output current per channel is 45mA, with an operating temperature range of -40°C to 85°C.
Analog Devices AMP03FJZ technical specifications.
| -3db Bandwidth | 3MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 3MHz |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 85dB |
| Height | 4.7mm |
| Input Offset Voltage (Vos) | 400V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 45mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 124.4dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 9.5V/µs |
| Supply Current | 2.5mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AMP03FJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
