Analog Devices AMP03GP technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 750uV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 123.1dB |
| RoHS Compliant | No |
| Slew Rate | 9.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AMP03GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.