
High-speed differential amplifier featuring a 3MHz bandwidth and 9.5V/µs slew rate. This single-channel operational amplifier operates with dual supply voltages up to 18V, requiring a minimum of 12V. It offers a 85dB common mode rejection ratio and 123.1dB power supply rejection ratio. The component is housed in a PDIP package for through-hole mounting, with a maximum operating temperature of 85°C.
Analog Devices AMP03GPZ technical specifications.
| -3db Bandwidth | 3MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 3MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 15V |
| Gain | 1dB |
| Height | 3.43mm |
| Input Offset Voltage (Vos) | 400V |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 123.1dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 9.5V/µs |
| Supply Current | 2.5mA |
| Supply Type | Dual |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AMP03GPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
