
High-speed differential operational amplifier featuring a 3MHz -3dB bandwidth and 9.5V/µs slew rate. This single-channel, surface-mount IC offers 80dB common-mode rejection and a low input offset voltage of 25µV. It operates with dual supply voltages ranging from ±6V to ±18V, with a maximum total supply voltage of 36V. The device consumes 2.5mA of operating supply current and delivers 45mA of output current.
Analog Devices AMP03GS technical specifications.
| -3db Bandwidth | 3MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 123.1dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 9.5V/µs |
| Supply Current | 2.5mA |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AMP03GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
