
INSTRUMENTATION AMPLIFIER, 2000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, SOIC-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AMP03GS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 3MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 123.1dB |
| RoHS Compliant | No |
| Slew Rate | 9.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AMP03GS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
