
High-speed differential amplifier featuring a 3MHz -3dB bandwidth and 9.5V/µs slew rate. This single-channel instrumentation amplifier offers an 85dB common mode rejection ratio and 123.1dB power supply rejection ratio. Designed for surface mounting in an SOIC package, it operates from dual supply voltages ranging from ±12V to ±18V, with a typical supply current of 2.5mA. The amplifier supports a maximum output current of 45mA per channel and operates across a temperature range of -40°C to 85°C.
Analog Devices AMP03GSZ technical specifications.
| -3db Bandwidth | 3MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 400V |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 45mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 123.1dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 9.5V/µs |
| Supply Current | 2.5mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AMP03GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
