
High-speed differential amplifier featuring a 3MHz -3dB bandwidth and 9.5V/µs slew rate. This single-channel instrumentation amplifier offers a high Common Mode Rejection Ratio (CMRR) of 85dB and Power Supply Rejection Ratio (PSRR) of 123.1dB. It operates with a dual supply voltage range of 10V to 18V, with a minimum supply voltage of 12V, and a typical operating supply current of 2.5mA. The device is housed in a surface-mount SOIC package with tin, matte contact plating and is RoHS compliant.
Analog Devices AMP03GSZ-RL technical specifications.
| -3db Bandwidth | 3MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Matte |
| Height | 1.75mm |
| Input Offset Voltage (Vos) | 400V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 123.1dB |
| RoHS Compliant | Yes |
| Slew Rate | 9.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AMP03GSZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
