
Analog Devices AMP04EP technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Resistance | 4GR |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | No |
| Voltage Gain | 60dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AMP04EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
