
Precision instrumentation amplifier featuring a wide operating temperature range of -40°C to 85°C. This single-supply amplifier offers a minimum voltage gain of 1 and a maximum input offset voltage of 600µV. With an average bias current of 0.05nA maximum and input offset current of 0.015nA maximum, it is designed for high-precision applications. The 8-terminal device is housed in a R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. It operates with a nominal supply voltage of ±15V, with limits up to ±18V.
Analog Devices AMP04ESZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 600 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.015 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AMP04ESZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.