
Precision single supply instrumentation amplifier featuring a 700kHz -3dB bandwidth and 75dB common mode rejection ratio. This surface mount SOIC package offers a low input bias current of 30nA and an input offset voltage of 300µV. Operating from a single supply range of 2.5V to 30V, it provides 60dB voltage gain with a typical supply current of 700µA. The amplifier boasts a high power supply rejection ratio of 105dB and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AMP04ESZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AMP04ESZ-R7 technical specifications.
| -3db Bandwidth | 700kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 300uV |
| Input Resistance | 4GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AMP04ESZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
