
Precision single supply instrumentation amplifier featuring a 700kHz -3dB bandwidth and 700kHz gain bandwidth product. Offers a high 75dB common mode rejection ratio and 95dB power supply rejection ratio. Operates from a dual supply voltage range of 2.5V to 15V, with a maximum supply voltage of 30V. Input offset voltage is 300µV with 40nA input bias current. This through-hole mounted component is supplied in a PDIP package.
Analog Devices AMP04FPZ technical specifications.
| -3db Bandwidth | 700kHz |
| Bandwidth | 700kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 700kHz |
| Height | 3.43mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 300uV |
| Input Resistance | 4GR |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 700uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Voltage Gain | 60dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AMP04FPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
