
Precision single supply instrumentation amplifier featuring a 700kHz -3dB bandwidth and 700kHz gain bandwidth product. This surface mount SOIC package offers a 75dB common mode rejection ratio and 95dB power supply rejection ratio. It operates from a 2.5V to 15V dual supply or 5V to 30V single supply, with a low input bias current of 40nA and 300uV input offset voltage. Delivering 30mA output current per channel, this amplifier provides up to 60dB voltage gain.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AMP04FS-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 700kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 300uV |
| Input Resistance | 4GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| RoHS Compliant | No |
| Voltage Gain | 60dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AMP04FS-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
