
Precision single supply instrumentation amplifier featuring an 8-pin, 3.9mm x 4.9mm surface-mount package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of ±15V, supporting a maximum of ±18V. Delivers a minimum voltage gain of 1, with a maximum input offset voltage of 900µV and a maximum average bias current of 60nA. Boasts a nominal slew rate of 0.12V/µs and a maximum supply current of 1.1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AMP04FSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.1 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 900 |
| Average Bias Current-Max (IIB) | 0.06 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.12 |
| Voltage Gain-Min | 1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AMP04FSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.