The AMP05FX instrumentation amplifier from Analog Devices operates between -25°C and 85°C, with a minimum supply voltage of 15V and a maximum supply current of 10mA. It has 18 terminals and is packaged in a hermetic sealed CERDIP-18 package. The amplifier type is instrumentation, with a maximum input offset voltage of 2000mV and a slew rate of 7.5V/us. It is suitable for use in applications requiring low power consumption and high accuracy.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T18 |
| Width | 7.62 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 10 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 7.5 |
| Voltage Gain-Min | 0.1 |
| Neg Supply Voltage Limit-Max | -18 |
| Input Offset Current-Max (IIO) | 0.00005 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |