Evaluation PCB supports the ADRF5301 silicon reflective SPDT switch evaluation platform. The board uses a four-layer RF stackup with Rogers RO4003 top dielectric material and grounded internal and bottom planes. Coplanar waveguide RF transmission lines are designed for 50 ohm characteristic impedance with 14 mil trace width and 7 mil ground spacing. The board supports 2.4 mm edge-launch RF connector positions and includes through-line routing for calibration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices BR-048188 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | Evaluation PCB |
| Associated Evaluation Board | ADRF5301-EVALZ |
| Associated Device | ADRF5301 |
| Associated Frequency Range | 37 to 49GHz |
| Board Layer Count | 4 |
| Top Dielectric Material | Rogers RO4003 |
| Top Dielectric Thickness | 8mil |
| Total Board Thickness | 62mil |
| Outer Copper Thickness | 1.5oz |
| Inner Copper Thickness | 0.5oz |
| RF Transmission Line Type | Coplanar waveguide |
| Characteristic Impedance | 50ohm |
| RF Trace Width | 14mil |
| RF Ground Spacing | 7mil |
| RF Connector Interface | 2.4mm |
Download the complete datasheet for Analog Devices BR-048188 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices BR-048188
User guide for the ADRF5300-EVALZ evaluation board, featuring the ADRF5300 24 GHz to 32 GHz silicon SPDT reflective switch with 2.4 mm RF connectors and calibration line.