ADRF5300-EVALZ Evaluation Board User Guide
User guide for the ADRF5300-EVALZ evaluation board, featuring the ADRF5300 24 GHz to 32 GHz silicon SPDT reflective switch with 2.4 mm RF connectors and calibration line.
Overview
The ADRF5300-EVALZ Evaluation Board User Guide (UG-1886) provides comprehensive instructions for evaluating the ADRF5300, a silicon SPDT reflective switch operating from 24 GHz to 32 GHz. The document details the hardware configuration, including the use of 2.4 mm Hirose RF connectors and an on-board through line (THRUCAL) for de-embedding trace loss during calibration. It covers power supply requirements, specifically the single 3.3V supply enabled by the device's integrated negative voltage generator. The guide includes a complete test procedure for measuring scattering parameters, detailed board schematics, layout artwork, and a full bill of materials.
Use Cases
- Performance evaluation of the ADRF5300 SPDT switch
- Prototyping high-frequency RF switching circuits
- Calibration and de-embedding of RF signal paths
- Testing millimeter wave signal routing
Topics
Referenced Parts
ADRF5300
Analog Devices, Inc.
U1 Silicon, SPDT switch, reflective, 24 GHz to 32 GHz Analog Devices, Inc. ADRF5300
TP-104-01-XX
Components Corp.
3 VDD, CTRL, GND Through hole mount test points Components Corp. TP-104-01-XX
H2.4-LR-SR2(12
Hirose Electric
Hirose Electric H2.4-LR-SR2(12) 2.4 mm coaxial for frequency test measurements
545L104KT10C
TDK
2 C2, C5 Capacitors, 0.1 μF, 10 V, C0402 package, do not install (DNI) TDK 545L104KT10C
GRM155R60G106ME44D
TDK
2 C3, C6 Capacitors, 10 μF, 4 V, C0402 package, DNI TDK GRM155R60G106ME44D
545L104KT10C
TDK
TDK 545L104KT10C
| ERJ-2GE0R00X | Panasonic | 1 R1 Resistor, 0 Ω, 0402 package Panasonic ERJ-2GE0R00X |
| C1005NP01H101J050BA | TDK | 2 C1, C4 Capacitors, 100 pF, 50 V, C0402 package TDK C1005NP01H101J050BA |
| BR-048188 | Analog Devices | 1 PCB Evaluation PCB Analog Devices BR-048188 |
| ADRF5300 | Analog Devices, Inc. | U1 Silicon, SPDT switch, reflective, 24 GHz to 32 GHz Analog Devices, Inc. ADRF5300 |
| TP-104-01-XX | Components Corp. | 3 VDD, CTRL, GND Through hole mount test points Components Corp. TP-104-01-XX |
| H2.4-LR-SR2(12 | Hirose Electric | Hirose Electric H2.4-LR-SR2(12) 2.4 mm coaxial for frequency test measurements |
| 545L104KT10C | TDK | 2 C2, C5 Capacitors, 0.1 μF, 10 V, C0402 package, do not install (DNI) TDK 545L104KT10C |
| GRM155R60G106ME44D | TDK | 2 C3, C6 Capacitors, 10 μF, 4 V, C0402 package, DNI TDK GRM155R60G106ME44D |
| 545L104KT10C | TDK | TDK 545L104KT10C |