The BUF03AJ is an 8-pin TO-99 buffer amplifier from Analog Devices, operating within a temperature range of -55 to 125 degrees Celsius. It has a maximum supply voltage of 18V and a maximum supply current of 24mA. The amplifier type is a buffer, with a maximum input offset voltage of 20,000 microvolts and a slew rate of 220 volts per microsecond. The device is designed for military temperature grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices BUF03AJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 24 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.075 |
| Bias Current-Max (IIB) @25C | 0.0004 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 220 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 220 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices BUF03AJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.