The BUF03BJ is an 8-pin CAN8 buffer amplifier from Analog Devices, operating between -55°C and 125°C. It has a nominal supply voltage of 15V and a maximum supply current of 24uA. The amplifier features a slew rate of 180V/Us and an input offset voltage of 35mV maximum. It is designed for military temperature grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 24 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 35000 |
| Average Bias Current-Max (IIB) | 0.09 |
| Bias Current-Max (IIB) @25C | 0.0007 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 220 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 180 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |