Analog Devices BUF03EJ technical specifications.
| Package/Case | TO-99 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices BUF03EJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.