The BUF04AZ/883 is an 8-pin dual buffer amplifier from Analog Devices, operating within a temperature range of -55 to 125°C. It features a maximum supply voltage of 18V and a maximum supply current of 8.5mA. The amplifier type is buffer, with a maximum input offset voltage of 1000µV and a maximum average bias current of 5µA. The device is packaged in a CERDIP-8 package and is compliant with the 38535Q/M, 38534H, and 883B screening levels.
Sign in to ask questions about the Analog Devices BUF04AZ/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices BUF04AZ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8.5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 5 |
| Bias Current-Max (IIB) @25C | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 2000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices BUF04AZ/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.