IC BUFFER AMPLIFIER, PDIP8, PLASTIC, DIP-8, Buffer Amplifier
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices BUF04GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Voltage | 28V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices BUF04GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.