
ANALOG DEVICES CFTL-CN0134-EVALZ ADL5375, TRANSMITTER, EVAL BOARD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices CFTL-CN0134-EVALZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices CFTL-CN0134-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Circuits from the Lab™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices CFTL-CN0134-EVALZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
