The CMP01EZ is a commercial-grade comparator with an operating temperature range of 0 to 70 degrees Celsius. It has 8 terminals and is packaged in a DIP8 format with a width of 7.62mm. The device requires a nominal supply voltage of 15V and a maximum supply current of 8mA. It can handle a maximum supply voltage of 18V and has an input offset voltage of up to 1400mV. The comparator is suitable for use in commercial temperature grades.
Checking distributor stock and pricing after the page loads.
Analog Devices CMP01EZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1400 |
| Average Bias Current-Max (IIB) | 0.6 |
| Bias Current-Max (IIB) @25C | 0.6 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.