The CMP01Z/883 is a comparator from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a 8-pin CERDIP-8 package and a military temperature grade. The device operates with a nominal supply voltage of 15V and a maximum supply voltage of 18V. It also has a maximum input offset voltage of 1600mV and an average bias current of 0.6mA.
Checking distributor stock and pricing after the page loads.
Analog Devices CMP01Z/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1600 |
| Average Bias Current-Max (IIB) | 0.6 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.