The CMP02CJ is an industrial-grade comparator from Analog Devices, featuring a single channel and a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply current of 8.5mA. The comparator is available in an 8-pin TO-99 package and has a temperature grade of industrial. It is suitable for use in a variety of applications, including those requiring high-temperature operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices CMP02CJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.1 |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices CMP02CJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.