The CMP02CP is an industrial comparator from Analog Devices with a maximum supply voltage of 18V and a maximum supply current of 8.5mA. It features a maximum input offset voltage of 3500μV and a maximum average bias current of 0.1μA. The device is packaged in a 8-pin DIP package and operates over a temperature range of -40 to 85°C.
Sign in to ask questions about the Analog Devices CMP02CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices CMP02CP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.1 |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices CMP02CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.