
Quad low power precision comparator featuring 4 channels and TTL output. This integrated circuit operates with a dual supply voltage range from 1.65V to 18V, and a single supply voltage from 3.3V to 36V. Key performance metrics include a 100dB Common Mode Rejection Ratio and Power Supply Rejection Ratio, 1.3µs response time, and 1mV input offset voltage. The component is housed in an R package with Tin/Lead contact plating, offering a 106.02dB voltage gain and 16mA output current.
Analog Devices CMP04FS technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Current Rating | 800uA |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.65V |
| Max Input Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.3V |
| Nominal Supply Current | 800uA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 6mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices CMP04FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
