
Quad low power precision comparator featuring 4 channels and TTL output. Operates with a minimum supply voltage of 1.65V and a maximum of 36V, with a dual supply range up to 18V. Boasts a 100dB Common Mode Rejection Ratio and 100dB Power Supply Rejection Ratio. Input bias current is 100nA with an input offset voltage of 1mV. Packaged in a R case on tape and reel, this bipolar IC has a response time of 1.3µs.
Analog Devices CMP04FS-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.65V |
| Max Input Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.3V |
| Nominal Supply Current | 800uA |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 800uA |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 6mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3mA |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 110dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices CMP04FS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.