
Quad low power, precision comparator featuring four independent channels. This general-purpose logic IC operates with a dual supply voltage range from 1.65V to 18V, or a single supply from 3.3V to 36V. Key specifications include a 1mV input offset voltage, 40nA input bias current, and a fast 300ns response time. The component offers 100dB common mode rejection ratio and 100dB power supply rejection ratio, with a 16mA output current and TTL output type. Housed in an R package with tin, matte contact plating, it operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices CMP04FSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices CMP04FSZ technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Current Rating | 800uA |
| Dual Supply Voltage | 9V |
| Height | 1.5mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.65V |
| Max Input Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.3V |
| Nominal Supply Current | 800uA |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 28V |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 6mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 300ns |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices CMP04FSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
