
Quad low power precision comparator featuring 4 channels and TTL output. Operates with dual supply voltages from 1.65V to 18V, or single supply from 3.3V to 36V. Boasts 100dB Common Mode Rejection Ratio and 100dB Power Supply Rejection Ratio. Maximum supply current is 2mA with a nominal operating current of 800µA. Input bias and offset current are 100nA, with an input offset voltage of 1mV. Response time is 1.3µs.
Analog Devices CMP04FSZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.65V |
| Max Input Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.3V |
| Nominal Supply Current | 800uA |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 800uA |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 6mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices CMP04FSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
