The CMP05BZ is an 8-pin dual comparator from Analog Devices, operating within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 5V and a maximum supply current of 17mA. The comparator is designed for military temperature grade applications and features a maximum input offset voltage of 1500mV. The device is packaged in an R-XDIP-T8 package type.
Analog Devices CMP05BZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 17 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 1500 |
| Bias Current-Max (IIB) @25C | 1.2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.