The CMP05CJ comparator from Analog Devices features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 8 terminals positioned at the bottom and is packaged in the O-MBCY-W8 format. The device operates with a nominal supply voltage of 5V and a maximum supply current of 19mA. It is designed for use in military-grade applications and has a temperature grade of MILITARY.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 19 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 2000 |
| Bias Current-Max (IIB) @25C | 1.8 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |