The CMP05CZ is an 8-channel comparator from Analog Devices with a dual-supply voltage range of 5V to 6V. It operates over a temperature range of -55°C to 125°C. The device is packaged in a hermetically sealed, ceramic, mini DIP-8 package. The comparator has a maximum supply current of 19mA and a maximum input offset voltage of 2000μV. It is designed for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 19 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 3.8 |
| Bias Current-Max (IIB) @25C | 1.8 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |