The CMP05GJ is an industrial comparator from Analog Devices with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and a supply voltage of 5V. The comparator has a maximum input offset voltage of 2000mV and a maximum bias current of 1.8mA at 25°C. It is available in the O-MBCY-W8 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 19 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 2000 |
| Bias Current-Max (IIB) @25C | 1.8 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |