The CMP08FZ is an 8-channel industrial comparator from Analog Devices, featuring a temperature grade of industrial and an operating temperature range of -40°C to 85°C. It has 8 terminals and a pin count of 8, with a terminal position of dual. The comparator has a maximum input offset voltage of 2500 and a maximum bias current of 13 at 25°C. It is packaged in an 8-pin R-GDIP-T8 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 2500 |
| Bias Current-Max (IIB) @25C | 13 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |