The CMP401GRU is a 16-pin TSSOP automotive comparator from Analog Devices with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage of 5V and a maximum supply voltage limit of 8V. The comparator has a maximum input offset voltage of 4000 microvolts and a maximum average bias current of 4 microamperes. It is available in a TSSOP-16 package.
Analog Devices CMP401GRU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 4 |
| Bias Current-Max (IIB) @25C | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Neg Supply Voltage Limit-Max | -8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices CMP401GRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.