
Low voltage comparator with 23 ns response time, featuring 4 channels and BICMOS technology. Offers a wide operating temperature range of -40°C to 125°C, with a maximum supply voltage of 16V. Key specifications include 60dB common mode rejection ratio and 60dB power supply rejection ratio, along with a 2mV hysteresis. The component is housed in an R package with tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices CMP401GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Lead |
| Height | 1.5mm |
| Hysteresis | 2mV |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 8V |
| Max Input Current | 3uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 16V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | TTL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 110mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Propagation Delay | 30ns |
| Quiescent Current | 6mA |
| Response Time | 33ns |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 80dB |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices CMP401GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
