
Automotive-grade, 16-terminal comparator IC featuring a 23 ns propagation delay. This specialty logic component operates across a wide temperature range from -40°C to 125°C. It supports dual supply voltages with a nominal 5V and a negative nominal of -5V, with maximum limits of 8V and -8V respectively. The device offers four independent comparator functions and boasts a maximum input offset voltage of 4000µV. Packaged in a 16-pin R-PDSO-G16 (3.9mm x 9.9mm) JEDEC standard, it has a maximum average bias current of 4µA.
Analog Devices CMP401GSZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 4 |
| Bias Current-Max (IIB) @25C | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Neg Supply Voltage Limit-Max | -8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices CMP401GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.