
Four-channel general-purpose comparator featuring a 23 ns response time and 17 ns propagation delay. Operates with a maximum supply voltage of 16V and a low supply current of 2mA. Offers a 60dB common mode rejection ratio and 60dB power supply rejection ratio. BICMOS technology ensures efficient operation across a temperature range of -40°C to 125°C. Packaged in tape and reel with 2500 units per reel.
Analog Devices CMP401GSZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 60dB |
| Hysteresis | 2mV |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Input Current | 3uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 16V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 110mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Propagation Delay | 30ns |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Response Time | 17ns |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices CMP401GSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
