
Quad comparator IC featuring BICMOS technology, offering a 60ns response time and 80dB voltage gain. This general-purpose logic IC operates with a maximum supply voltage of 16V and a quiescent current of 1mA. It boasts a 3mV input offset voltage and 2mV hysteresis, with a 60dB common mode rejection ratio and power supply rejection ratio. Packaged in a TSSOP-16 surface mount configuration, it is supplied on tape and reel.
Analog Devices CMP402GRU-REEL technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Hysteresis | 2mV |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Propagation Delay | 75ns |
| Quiescent Current | 1mA |
| Response Time | 54ns |
| RoHS Compliant | No |
| Supply Current | 1.4mA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices CMP402GRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.