
Four-channel, general-purpose BICMOS comparator with a 65 ns low voltage response time. Features include 3mV input offset voltage, 2mV hysteresis, and 3µA input bias current. Operates from a 16V maximum supply voltage with a 1.4mA supply current. Packaged in a 5mm x 4.4mm x 1.05mm TSSOP surface mount package, this component offers 80dB voltage gain and 60dB common mode rejection ratio.
Analog Devices CMP402GRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Hysteresis | 2mV |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 3uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Propagation Delay | 75ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 54ns |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 80dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices CMP402GRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
