
Quad comparator IC featuring BICMOS technology, designed for general-purpose applications. Offers a 60dB Common Mode Rejection Ratio and 60dB Power Supply Rejection Ratio, with a voltage gain of 80dB. Operates with a maximum supply voltage of 16V and a response time of 54ns. Packaged in a 16-pin SOIC surface-mount package, suitable for tape and reel deployment. Features a 3mV input offset voltage and 2mV hysteresis.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices CMP402GS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Hysteresis | 2mV |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Propagation Delay | 75ns |
| Quiescent Current | 1mA |
| Response Time | 54ns |
| RoHS Compliant | No |
| Supply Current | 1.4mA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices CMP402GS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
