
Low voltage comparator IC featuring 4 channels, BICMOS technology, and a 65ns response time. Surface mountable in a SOIC package, it operates from -40°C to 125°C with a maximum supply voltage of 16V. Key specifications include 2mV hysteresis, 3uA input bias current, and 60dB common mode rejection ratio. Output is TTL compatible.
Analog Devices CMP402GSZ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Hysteresis | 2mV |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 8V |
| Max Input Current | 3uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | -5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | TTL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Propagation Delay | 75ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 60ns |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 80dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices CMP402GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.