
Low voltage comparator featuring 4 channels with a 65 ns response time. BICMOS technology enables a maximum supply voltage of 16V and a low supply current of 1.4mA. Offers 60dB common mode rejection ratio and 60dB power supply rejection ratio. Surface mountable in a SOIC package with a 2mV hysteresis and 3mV input offset voltage. Operates across a -40°C to 125°C temperature range.
Analog Devices CMP402GSZ-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Matte |
| Hysteresis | 2mV |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Input Current | 3uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Propagation Delay | 75ns |
| Quiescent Current | 1mA |
| Response Time | 54ns |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| Technology | BICMOS |
| Type | General Purpose |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices CMP402GSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
