
The DAC08AQ/883C is an 8-bit digital-to-analog converter with a conversion rate of 11.8MS/s. It operates from a dual supply voltage of 4.5V to 18V and has a full scale error of 1LSB. The device is packaged in a 16-pin CERDIP and is available in a rail/Tube packaging format. It has a power dissipation of 33mW and a maximum operating temperature of 125°C. The DAC08AQ/883C is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices DAC08AQ/883C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices DAC08AQ/883C technical specifications.
| Package/Case | Q |
| Conversion Rate | 11.8MS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 11.8MS/s |
| Series | DAC08 |
| Settling Time | 85ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices DAC08AQ/883C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
